Narrow Band High Power Amplifier, 220MHz Min, 245MHz Max, Hybrid,
Mitsubishi M68729 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M68729 to view detailed technical specifications.
No datasheet is available for this part.