Narrow Band High Power Amplifier, 890MHz Min, 915MHz Max, 1 Func, Hybrid, H11, 4 PIN
Mitsubishi M68772 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M68772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.