The Mitsubishi M74LS11P is a commercial extended logic AND gate IC with a 5V supply voltage and 20ns propagation delay. It is packaged in a 14-pin DIP package and has a maximum operating temperature of 75°C. The device has a maximum power supply current of 6.6mA and a maximum output current of 8μA. It is designed for use in a variety of logic applications and is suitable for use in commercial extended temperature environments.
Mitsubishi M74LS11P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 6.6 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.