The Mitsubishi M74LS123P is a commercial extended temperature-rated monostable multivibrator IC with a 5V nominal supply voltage. It features a 16-pin PDIP package and operates over a temperature range of -20°C to 75°C. The device has a propagation delay of 56ns and supports complementary output polarity. It is a member of the LS family and is suitable for use in a variety of clock and timing applications, including counters and dividers.
Mitsubishi M74LS123P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS123P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.