The Mitsubishi M74LS148P is a commercial extended logic encoder IC with 8-bit functionality in a 16-pin DIP package. It operates within a temperature range of -20°C to 75°C and is powered by a 5V supply voltage. The IC has a propagation delay of 55ns and is suitable for use in arithmetic and logic unit applications.
Mitsubishi M74LS148P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 55 |
| Number of Bits | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS148P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.