The Mitsubishi M74LS151P is a 16-input, 1-output complementary multiplexer with a commercial extended temperature range of -20 to 75 degrees Celsius. It operates at a supply voltage of 4.75 to 5.25 volts and has a maximum power supply current of 10 milliamperes. The device features a propagation delay of 32 nanoseconds and a maximum output current of 8 milliamperes. It is packaged in a 16-pin DIP package with a width of 7.62 millimeters and a length of 19 millimeters.
Mitsubishi M74LS151P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 42 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS151P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.