The Mitsubishi M74LS20P is a commercial temperature NAND gate IC with a 5V supply voltage and a DIP14 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device has 14 terminals and a dual terminal position. It is a commercial temperature device with a maximum power supply current of 2.2mA and a maximum output current of 8μA. The propagation delay at nominal supply voltage is 15ns.
Mitsubishi M74LS20P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 2.2 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.