The Mitsubishi M74LS259P is a commercial-grade 8-bit D latch logic IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 16 terminals and a nominal supply voltage of 5V. The device has a maximum power supply current of 36mA and a propagation delay of 38ns at nominal supply conditions. The M74LS259P is packaged in a 16-pin DIP package, suitable for through-hole mounting.
Mitsubishi M74LS259P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Power Supply Current-Max (ICC) | 36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS259P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.