The Mitsubishi M74LS32P is a commercial-grade logic IC with 14 terminals, operating between -20°C and 70°C. It is a dual in-line package (DIP) with a nominal supply voltage of 5V and a maximum current of 9.8mA. The device has a propagation delay of 22ns and does not feature Schmitt trigger functionality. It is designed for use in commercial temperature environments.
Mitsubishi M74LS32P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Power Supply Current-Max (ICC) | 9.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.