The Mitsubishi M74LS375P is a commercial-grade 4-bit D latch logic IC with a supply voltage of 5V. It features a 16-pin DIP package and operates within a temperature range of -20 to 70°C. The device has a maximum current of 0.008A and a maximum power supply current of 12mA. The propagation delay at nominal supply voltage is 30ns.
Mitsubishi M74LS375P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS375P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.