The Mitsubishi M74LS92P is a commercial-grade logic IC that functions as a divide by 12 counter. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 5V. This device features 14 terminals and a maximum power supply current of 15mA. The M74LS92P is available in a 14-pin DIP package and is suitable for use in a variety of applications.
Mitsubishi M74LS92P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 32000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M74LS92P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.