The Mitsubishi M81731FP is a 16-pin half bridge based peripheral driver IC with a supply voltage range of 10 to 20 volts and an operating temperature range of -20 to 125°C. It has a JEDEC package code of R-PDSO-G16 and measures 5.3mm in width and 10.1mm in length. The device has 16 terminals and is a single function IC. It is designed for use in a variety of applications, including those that require a high level of reliability and performance.
Mitsubishi M81731FP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi M81731FP to view detailed technical specifications.
No datasheet is available for this part.