Mitsubishi MF-2700FRB-M02MA technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MF-2700FRB-M02MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.