Mitsubishi MF1010S-1 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | MF1010S-1 |
| Height | 1.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MF1010S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.