Mitsubishi MG150J7KS61 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 26 |
| Terminal Position | UPPER |
| Pin Count | 26 |
| Number of Elements | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MG150J7KS61 to view detailed technical specifications.
No datasheet is available for this part.