Mitsubishi MGF1902B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MGF1902B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.