Mitsubishi MGFS38E2527 technical specifications.
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 2700MHz |
| Typical Power Gain | 35dB |
| Cage Code | S0319 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsubishi MGFS38E2527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.