Mitsubishi MH8S64ALD-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N168 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.92 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.016 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MH8S64ALD-10 to view detailed technical specifications.
No datasheet is available for this part.