Mitsubishi ML0131 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N26 |
| Width | 7.6 |
| Length | 9.6 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi ML0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.