Mitsubishi ML015A15 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-F20 |
| Width | 12 |
| Length | 12 |
| Pin Count | 20 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi ML015A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.