Mitsubishi MPS1201S-01 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi MPS1201S-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.