Mitsubishi PS21767-V technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 29 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-T29 |
| Pin Count | 38/29 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PS21767-V to view detailed technical specifications.
No datasheet is available for this part.