Mitsubishi PS21961-4A technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-T24 |
| Pin Count | 25/24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PS21961-4A to view detailed technical specifications.
No datasheet is available for this part.