Mitsubishi PSS20S92F6-AG technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T24 |
| Width | 24 |
| Length | 38 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PSS20S92F6-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.