Mitsubishi PSS35NC1FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T36 |
| Width | 34 |
| Length | 85 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 600 |
| Supply Voltage-Max (Vsup) | 800 |
| Supply Voltage-Min (Vsup) | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi PSS35NC1FT to view detailed technical specifications.
No datasheet is available for this part.