The PV-MF120TE4N is a 36-cell solar cell module manufactured by Mitsubishi. It has a maximum output power of 120W and a maximum voltage of 17.2V at maximum power. The module's typical open circuit voltage is 21.6V and its maximum current is 6.99A. The module's dimensions are 1495x674x46mm and it weighs 13500g. The module efficiency is 11.9%. It is suitable for use in solar panel applications.
Mitsubishi PV-MF120TE4N technical specifications.
| Number of Cells per Module | 36 |
| Product Weight | 13500g |
| Module Efficiency | 11.9% |
| Maximum Voltage @ Maximum Power | 17.2V |
| Typical Open Circuit Voltage | 21.6V |
| Maximum Current @ Maximum Power | 6.99A |
| Typical Short Circuit Current | 7.75A |
| Maximum Output Power | 120W |
| Maximum System Battery Voltage | 780V |
| Module Dimensions | 1495x674x46mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi PV-MF120TE4N to view detailed technical specifications.
No datasheet is available for this part.