Mitsubishi PV-S2600 technical specifications.
| Product Weight | 24000g |
| Module Efficiency | 96.6% |
| Maximum Current @ Maximum Power | 12.6A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Maximum Output Power | 2600W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 408x653x210mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi PV-S2600 to view detailed technical specifications.
No datasheet is available for this part.