Mitsubishi RA07H0608M-101 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA07H0608M-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.