Mitsubishi RA33H1516M1-201 technical specifications.
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 162MHz |
| Maximum Input VSWR | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | S0319 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Mitsubishi RA33H1516M1-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.