Narrow Band High Power Amplifier, 154MHz Min, 162MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H2S, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi RA35H1516M-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RA35H1516M-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.