Mitsubishi RA55H3340M-101 technical specifications.
| Package Family Name | H2S |
| Package/Case | H2S |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 66 |
| Package Width (mm) | 21 |
| Package Height (mm) | 9.79 |
| Seated Plane Height (mm) | 9.88 |
| Mounting | Screw |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 400MHz |
| Maximum Input VSWR | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 110°C |
| Cage Code | S0319 |
| EU RoHS | Yes with Exemption |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mitsubishi RA55H3340M-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.