Mitsubishi RM20TPM-24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi RM20TPM-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.