Mitsubishi TH11-3H103FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.7 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi TH11-3H103FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.