This surface mount fixed inductor has a wirewound technology and a nominal inductance of 39uH. It has a tolerance of 20% and is tested at a frequency of 1KHz. The maximum DC resistance is 0.42ohm. The inductor measures 5.6mm in length and 1.8mm in height.
Mitsumi Electric C5-K1.8LA390 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.42Ohm |
| Product Length | 5.6mm |
| Height | 1.8mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C5-K1.8LA390 to view detailed technical specifications.
No datasheet is available for this part.