Mitsumi Electric C5-K1.8LA3R3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.035Ohm |
| Product Length | 5.6mm |
| Height | 1.8mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C5-K1.8LA3R3 to view detailed technical specifications.
No datasheet is available for this part.