This shielded wirewound inductor features a 10uH inductance with a 20% tolerance and a maximum DC resistance of 0.056 ohms. It is designed for use at a test frequency of 1KHz. The inductor measures 5.6mm in length, 3mm in height, and 5.6mm in depth. It is a surface mount component.
Mitsumi Electric C5-K3LA100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.056Ohm |
| Product Length | 5.6mm |
| Height | 3mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C5-K3LA100 to view detailed technical specifications.
No datasheet is available for this part.