Mitsumi Electric C6-K3L120 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.1Ohm |
| Product Length | 6.6mm |
| Height | 3.2mm |
| Product Depth | 6.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric C6-K3L120 to view detailed technical specifications.
No datasheet is available for this part.