The MM1257AM is a 4-pin SOP linear voltage regulator from Mitsumi Electric. It has a maximum input voltage of 27V and a minimum input voltage of 7V. The output voltage is nominally 12V, with a minimum of 11.76V and a maximum of 12.24V. The regulator can supply a maximum output current of 0.1A. The device is packaged in a 3.1mm wide by 4.5mm long SOP package.
Mitsumi Electric MM1257AM technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1257AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.