Mitsumi Electric MM1257BT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 9.8 |
| Output Voltage1-Max | 10.2 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1257BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.