The MM1257CM is a 4-terminal dual output linear regulator from Mitsumi Electric. It has a nominal output voltage of 9V and a maximum output current of 0.1A. The device operates over a wide input voltage range of 7-27V. The regulator is packaged in a R-PDSO-G4 package, measuring 3.1mm in width and 4.5mm in length. It has 4 terminals and is designed for surface mount applications.
Mitsumi Electric MM1257CM technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.1 |
| Length | 4.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 8.82 |
| Output Voltage1-Max | 9.18 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric MM1257CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.