Mitsumi Electric PST8223UR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric PST8223UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.