Mitsumi Electric SOT-152SST technical specifications.
| Type | Super-Thin |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Operating Force | 1.57N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsumi Electric SOT-152SST to view detailed technical specifications.
No datasheet is available for this part.