Mitsumi Electric TR9-B-S technical specifications.
| Width | 8.5 |
| Length | 9.8 |
| Manufacturer Series | TR |
| Height | 3.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsumi Electric TR9-B-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.