
MICROMETER, 0-25MM; Measuring Range Max:25mm; Graduations:0.001mm; Accuracy:-; No. of Anvils:-; Product Range:-; Accuracy:± 2µm/0.0001; Measuring Range Min:0mm; Resolution:0.001mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitutoyo 293-832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0001 |
| Mount | External |
| Reach SVHC Compliant | No |
| Resolution (um) | 5E-05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 293-832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
