Mitutoyo 329-350-10 technical specifications.
| Finish | Chrome |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Resolution (um) | 0.01mm |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Mitutoyo 329-350-10 to view detailed technical specifications.
No datasheet is available for this part.