Miyama Electric DS-409-R technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Miyama Electric DS-409-R to view detailed technical specifications.
No datasheet is available for this part.