Miyama Electric MS-600F-B technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
Download the complete datasheet for Miyama Electric MS-600F-B to view detailed technical specifications.
No datasheet is available for this part.