
MK (ELECTRIC) EXL136BLK Mains Power Cord, Mains Plug, UK, Mains Socket, UK, 6.5 ft, 2 m, Black
MK Electric EXL136BLK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Brass |
| Current Rating | 13A |
| Fuse Current | 13A |
| Height | 31mm |
| Lead Length | 2m |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Switch Action | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric EXL136BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.