
This 13A SPST wall-mount receptacle switch features a black ABS body and brass contacts. It has a current rating of 13A and a voltage rating of 250V AC. The switch has four outputs and a height of 31mm. It is mounted to the wall and has a width of 315mm.
MK Electric FC4135BLK technical specifications.
| Body Material | ABS |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 13A |
| Gender | Receptacle |
| Height | 31mm |
| Mount | Wall |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Switch Action | SPST |
| Voltage Rating (AC) | 250V |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric FC4135BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
