MK Electric K1070WHI technical specifications.
| Color | White |
| Current Rating | 13A |
| Depth | 19mm |
| Length | 86mm |
| Mount | External |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K1070WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
